Kyocera AVX TAP335K050SCS
| Manufacturer | |
| Mfr. Part # | TAP335K050SCS |
| LCSC Part # | C46603 |
| Package | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CAP TANT 3.3uF ±10% 50V Through Hole P=2.5mm |
| Description | 3.3uF ±10% 50V Tantalum Capacitors 3Ω@100kHz Through Hole,P=2.5mm |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | Through Hole,P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4995 | $ 0.50 |
10+ | $ 0.3969 | $ 3.97 |
30+ | $ 0.3525 | $ 10.58 |
100+ | $ 0.2973 | $ 29.73 |
500+ | $ 0.2728 | $ 136.40 |
1,000+ | $ 0.2575 | $ 257.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$