XKB Connection TS-1133-C-B
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TS-1133-C-B |
| LCSC Part # | C466001 |
| Packaging | SMD,4.5x3.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,4.5x3.3mm | |
| with Bracket | With Bracket | |
| PressForce | 2.6N | |
| Length | 4.5mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 3.3mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1688 | $ 0.84 |
| 50+ | $ 0.136 | $ 6.80 |
| 150+ | $ 0.122 | $ 18.30 |
| 500+ | $ 0.1045 | $ 52.25 |
| 2,000+ | $ 0.0859 | $ 171.80 |
| 4,000+ | $ 0.0812 | $ 324.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,4.5x3.3mm | |
| with Bracket | With Bracket | |
| PressForce | 2.6N | |
| Length | 4.5mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 3.3mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



