Heat Sinks 6.8×6×12mm
| Manufacturer | XSDAsian Brands |
| MPN | 6.8*6*12 |
| LCSC Part # | C4660 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6.8*6*12MM Heat Sinks |
| Datasheet | XSD 6.8*6*12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | White | |
| ProductSize | 6.8*6*12MM | |
| Thermal conductivity | - | |
| SpringBuckle | - | |
| SurfaceTreatment | Natural Color Washed White | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | White | |
| ProductSize | 6.8*6*12MM | |
| Thermal conductivity | - |
| Type | Description | |
|---|---|---|
| SpringBuckle | - | |
| SurfaceTreatment | Natural Color Washed White | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,690
6,690 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.035 | $ 0.35 |
| 100+ | $ 0.0328 | $ 3.28 |
| 2,000+ | $ 0.0273 | $ 54.60 |
| 10,000+ | $ 0.0262 | $ 262.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | White | |
| ProductSize | 6.8*6*12MM | |
| Thermal conductivity | - | |
| SpringBuckle | - | |
| SurfaceTreatment | Natural Color Washed White | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | White | |
| ProductSize | 6.8*6*12MM | |
| Thermal conductivity | - |
| Type | Description | |
|---|---|---|
| SpringBuckle | - | |
| SurfaceTreatment | Natural Color Washed White | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |


