baocheng SS3100B
| Manufacturer | baochengAsian Brands |
| MPN | SS3100B |
| LCSC Part # | C46598117 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Built-in stress relief structure
- Surface mount application
- Low-profile package
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- High surge capability
- Low voltage, high frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high temperature soldering: 260°C at terminals for 10 seconds
- Components comply with RoHS 2002/95/EC and WEEE 2002/96/EC directives
- Case: JEDEC SMB (DO-214AA) molded plastic package
- Polarity: cathode indicated by color band
- Weight: 0.003 oz, 0.093 g
In-Stock: 10,320
10,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0302$ 0.0287 | $ 0.57 |
| 200+ | $ 0.0233$ 0.0222 | $ 4.44 |
| 600+ | $ 0.0195$ 0.0186 | $ 11.16 |
| 3,000+ | $ 0.0172$ 0.0164 | $ 49.20 |
| 9,000+ | $ 0.0152$ 0.0145 | $ 130.50 |
| 21,000+ | $ 0.0141$ 0.0134 | $ 281.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Built-in stress relief structure
- Surface mount application
- Low-profile package
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- High surge capability
- Low voltage, high frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high temperature soldering: 260°C at terminals for 10 seconds
- Components comply with RoHS 2002/95/EC and WEEE 2002/96/EC directives
- Case: JEDEC SMB (DO-214AA) molded plastic package
- Polarity: cathode indicated by color band
- Weight: 0.003 oz, 0.093 g
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



