baocheng ES3DC
| Manufacturer | baochengAsian Brands |
| MPN | ES3DC |
| LCSC Part # | C46598106 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | Diode 200V 3A SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.25V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 115A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated junction, void-free
- Surface mount automotive applications
- Ultra-fast recovery time for high efficiency
- Built-in stress relief
- Easy pick and place
- Plastic package meets UL 94V-0 flammability rating
- Lead-free component
- High-temperature soldering capability guaranteed: 260°C/10 seconds at terminals
- Compliant with RoHS 2002/95/EC and WEEE 2002/96/EC directives
- SMC (DO-214AB) package
In-Stock: 2,870
2,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0402$ 0.0382 | $ 0.38 |
| 100+ | $ 0.0314$ 0.0299 | $ 2.99 |
| 300+ | $ 0.0269$ 0.0256 | $ 7.68 |
| 3,000+ | $ 0.0236$ 0.0225 | $ 67.50 |
| 6,000+ | $ 0.021$ 0.0200 | $ 120.00 |
| 9,000+ | $ 0.0196$ 0.0187 | $ 168.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.25V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 115A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated junction, void-free
- Surface mount automotive applications
- Ultra-fast recovery time for high efficiency
- Built-in stress relief
- Easy pick and place
- Plastic package meets UL 94V-0 flammability rating
- Lead-free component
- High-temperature soldering capability guaranteed: 260°C/10 seconds at terminals
- Compliant with RoHS 2002/95/EC and WEEE 2002/96/EC directives
- SMC (DO-214AB) package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



