ISOMICRON 6N138-000E-AXW
| Manufacturer |
ISOMICRON
Asian Brands |
| Mfr. Part # | 6N138-000E-AXW |
| LCSC Part # | C46597934 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | High Isolation Photo Coupler |
| Description | 25mA 5V 1.28V -500mV~18V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4001 $ 0.3601 | $ 0.36 |
10+ | $ 0.316 $ 0.2844 | $ 2.84 |
45+ | $ 0.2811 $ 0.2530 | $ 11.39 |
90+ | $ 0.2366 $ 0.2130 | $ 19.17 |
495+ | $ 0.216 $ 0.1944 | $ 96.23 |
990+ | $ 0.2033 $ 0.1830 | $ 181.17 |
Standard Packaging 45/Full
Tube | ||
Better price for more quantity?
$