LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ISOMICRON IS280C-N-AXW product image
  • IS280C-N-AXW thumbnail 1
  • IS280C-N-AXW thumbnail 2
  • IS280C-N-AXW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISOMICRON IS280C-N-AXW

Manufacturer
ISOMICRONAsian Brands
MPN
IS280C-N-AXW
LCSC Part #
C46597929
Packaging
SSOP-4
Customer #
Key Attributes
50mA 70mV@1mA,20mA 80V 1.4V AC,DC SSOP-4 Transistor, Photovoltaic Output Optoisolators
DatasheetISOMICRON IS280C-N-AXW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,935
2,935 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.092$ 0.0828$ 0.41
50+$ 0.0729$ 0.0657$ 3.29
150+$ 0.0634$ 0.0571$ 8.57
500+$ 0.0562$ 0.0506$ 25.30
3,000+$ 0.0505$ 0.0455$ 136.50
6,000+$ 0.0476$ 0.0429$ 257.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerISOMICRON
PackagingSSOP-4
Output Current50mA
Fall time9us
Rise time7us
Vce Saturation(VCE(sat))70mV@1mA,20mA
Operating Temperature-40℃~+110℃
Load Voltage80V
Current transfer ratio100%;300%
Voltage - Forward(Vf)1.4V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3.75kV
FeaturesIntegrated anti-parallel LED

Introduction

AI Translation

This series integrates two AlGaAs infrared emitting diodes as emitters, optically coupled with a silicon planar phototransistor detector, housed in a plastic SSOP4 package. With a robust coplanar dual-mold structure, the series delivers the most stable isolation characteristics.

Features

AI Translation
  • High isolation 3750 VRMS
  • Flexible CTR options available, see ordering information
  • AC input, transistor output
  • Operating temperature range -40°C to 110°C
  • REACH compliant
  • Halogen-free
  • MSL Level 1
  • Certified to UL-UL1577, VDE - EN60747-5-5(VDE0884-5), CQC - GB4943.1

Applications

AI Translation
  • Switching power supplies
  • Programmable controllers
  • Home appliances
  • Office equipment