LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec PCIE-064-02-F-D-EMS2 product image
  • PCIE-064-02-F-D-EMS2 thumbnail 1
  • PCIE-064-02-F-D-EMS2 thumbnail 2
  • PCIE-064-02-F-D-EMS2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec PCIE-064-02-F-D-EMS2RoHS

Manufacturer
MPN
PCIE-064-02-F-D-EMS2
LCSC Part #
C4659632
Packaging
P=1mm
Customer #
Key Attributes
CONN 64POS 1mm Clamp Plate
Datasheetpdf iconSamtec PCIE-064-02-F-D-EMS2
Custom CablesMOQ 1pc
In-Stock: 19
19 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7914$ 4.79
10+$ 4.6734$ 46.73
30+$ 4.5937$ 137.81
100+$ 4.514$ 451.40
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingP=1mm
Pitch1mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+125℃
Number of Pins64P
Contact PlatingGold
Mounting TypeClamping plate

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging14
Sales UnitPiece

Features

AI Translation
  • 1.00 mm pitch
  • Supports 1, 4, 8, and 16 lane PCI Express links
  • PCIE 3.0 solution (PCIE)
  • PCIE 4.0 low-profile space-saving solution (PCIE-LP)
  • PCIE 4.0 ultra-low-profile body design (PCIE-G4)
  • PCIE 5.0 solution with differential pair signaling (PCIE-G5)
  • Vertical, right-angle, and edge-mount orientations
  • Compatible with 0.062 in (1.60 mm) thick cards
  • Alignment pin and solder tab options available

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.