DORABO DM-9P-BK-LTR
| Manufacturer | DORABOAsian Brands |
| MPN | DM-9P-BK-LTR |
| LCSC Part # | C46596088 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 9 24V 25mA SPST 3,000 Cycles -40℃~+80℃ Black SMD DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | DORABO | |
| Packaging | SMD | |
| Number of Positions | 9 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Operating Temperature | -40℃~+80℃ | |
| Actuator Color | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 778
778 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.717$ 0.6310 | $ 0.63 |
| 10+ | $ 0.6396$ 0.5629 | $ 5.63 |
| 30+ | $ 0.601$ 0.5289 | $ 15.87 |
| 100+ | $ 0.5623$ 0.4949 | $ 49.49 |
| 500+ | $ 0.5398$ 0.4751 | $ 237.55 |
| 800+ | $ 0.5269$ 0.4637 | $ 370.96 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



