ALLPOWER APC65R100FMF
| Manufacturer | ALLPOWERAsian Brands |
| MPN | APC65R100FMF |
| LCSC Part # | C46594658 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 31A TO-220F |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 118pF | |
| Pd - Power Dissipation | 31W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 31A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| RDS(on) | 90mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 118pF | |
| Pd - Power Dissipation | 31W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 31A | |
| Operating Temperature - | - |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| RDS(on) | 90mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 650V, 31A
- R DS(ON) < 100 mΩ at V GS = 10V, typical 90 mΩ
- Super junction technology
- Ultra-low on-resistance
Applications
AI Translation
- LED/LCD/PDP TV and monitor lighting
- Solar/renewable energy/UPS micro-inverter systems
- Chargers
- Power supplies
In-Stock: 849
849 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3356 | $ 2.34 |
| 10+ | $ 2.1384 | $ 21.38 |
| 50+ | $ 2.0171 | $ 100.86 |
| 100+ | $ 1.8897 | $ 188.97 |
| 500+ | $ 1.8321 | $ 916.05 |
| 1,000+ | $ 1.8078 | $ 1807.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 118pF | |
| Pd - Power Dissipation | 31W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 31A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| RDS(on) | 90mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 118pF | |
| Pd - Power Dissipation | 31W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 31A | |
| Operating Temperature - | - |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| RDS(on) | 90mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 650V, 31A
- R DS(ON) < 100 mΩ at V GS = 10V, typical 90 mΩ
- Super junction technology
- Ultra-low on-resistance
Applications
AI Translation
- LED/LCD/PDP TV and monitor lighting
- Solar/renewable energy/UPS micro-inverter systems
- Chargers
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
