ALLPOWER APC65R190FMF
| Manufacturer |
ALLPOWER
Asian Brands |
| Mfr. Part # | APC65R190FMF |
| LCSC Part # | C46594656 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET 650V 20A TO-220F |
| Description | 650V 20A 190mΩ@10V 24W TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
947 
947
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0147 $ 1.9140 | $ 1.91 |
10+ | $ 1.6685 $ 1.5851 | $ 15.85 |
50+ | $ 1.4767 $ 1.4029 | $ 70.15 |
100+ | $ 1.2621 $ 1.1990 | $ 119.90 |
500+ | $ 1.1648 $ 1.1066 | $ 553.30 |
1,000+ | $ 1.1219 $ 1.0659 | $ 1065.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$