CND-tek 0530-1R0-M H-CND
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | 0530-1R0-M H-CND |
| LCSC Part # | C46594576 |
| Package | SMD,5.4x5.1mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 7A 18mΩ SMD,5.4x5.1mm |
| Description | 7A 1uH ±20% 18mΩ 11A SMD,5.4x5.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Package | SMD,5.4x5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,850
1,850
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1192 $ 0.1073 | $ 0.54 |
50+ | $ 0.093 $ 0.0837 | $ 4.19 |
150+ | $ 0.0799 $ 0.0720 | $ 10.80 |
500+ | $ 0.0701 $ 0.0631 | $ 31.55 |
2,000+ | $ 0.0639 $ 0.0576 | $ 115.20 |
4,000+ | $ 0.06 $ 0.0540 | $ 216.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$