CND-tek 0420-100-M H
| Manufacturer | CND-tekAsian Brands |
| MPN | 0420-100-M H |
| LCSC Part # | C46594566 |
| Packaging | SMD,4.4x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.5A 280mΩ SMD,4.4x4.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 1A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 280mΩ | |
| Current - Saturation(Isat) | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,405
2,405 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1045$ 0.0941 | $ 0.47 |
| 50+ | $ 0.0826$ 0.0744 | $ 3.72 |
| 150+ | $ 0.0716$ 0.0645 | $ 9.68 |
| 500+ | $ 0.0634$ 0.0571 | $ 28.55 |
| 3,000+ | $ 0.0569$ 0.0513 | $ 153.90 |
| 6,000+ | $ 0.0536$ 0.0483 | $ 289.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 1A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 280mΩ | |
| Current - Saturation(Isat) | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



