LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZX84C12 product image
  • BZX84C12 thumbnail 1
  • BZX84C12 thumbnail 2
  • BZX84C12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZX84C12RoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZX84C12
LCSC Part #
C46594520
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 12V 225mW SOT-23
Datasheetpdf iconTDSEMIC BZX84C12
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0233$ 0.47
200+$ 0.0182$ 3.64
600+$ 0.0154$ 9.24
3,000+$ 0.0136$ 40.80
9,000+$ 0.0122$ 109.80
21,000+$ 0.0114$ 239.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOT-23
Tolerance-
Pd - Power Dissipation225mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece