YLPTEC B0505S-W1T
| Manufacturer | YLPTECAsian Brands |
| MPN | B0505S-W1T |
| LCSC Part # | C46594446 |
| Packaging | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | DC/DC power module, 0.1W fixed voltage input, isolated non-regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.7x6mm | |
| Iout | 2mA | |
| Vin | 4.5V~5.5V | |
| Height | 6mm | |
| Vout | 5V | |
| Ripple Noise | 60mVp-p | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection | |
| Output Power | 100mW | |
| Conversion Efficiency | 60% | |
| Capacitive Load(Max) | 100uF | |
| Length | 11.68mm | |
| Width | 10.15mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Applications requiring an isolated power supply from the input in distributed power systems
- Instrumentation industry
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7107$ 2.5752 | $ 2.58 |
| 10+ | $ 2.2783$ 2.1644 | $ 21.64 |
| 43+ | $ 2.0518$ 1.9493 | $ 83.82 |
| 86+ | $ 1.7742$ 1.6855 | $ 144.95 |
| 430+ | $ 1.6481$ 1.5657 | $ 673.25 |
| 860+ | $ 1.5939$ 1.5143 | $ 1302.30 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.7x6mm | |
| Iout | 2mA | |
| Vin | 4.5V~5.5V | |
| Height | 6mm | |
| Vout | 5V | |
| Ripple Noise | 60mVp-p | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection | |
| Output Power | 100mW | |
| Conversion Efficiency | 60% | |
| Capacitive Load(Max) | 100uF | |
| Length | 11.68mm | |
| Width | 10.15mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Applications requiring an isolated power supply from the input in distributed power systems
- Instrumentation industry
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



