YLPTEC MCW03-24S05
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | MCW03-24S05 |
| LCSC Part # | C46594440 |
| Package | SIP,21.9x9.2mm |
| Customer # | |
| Key Attributes | 3W Wide-voltage Input Isolated and Regulated Single/Positive-Negative Dual Output DC/DC Power Module |
| Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,21.9x9.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.2756 $ 6.9119 | $ 6.91 |
10+ | $ 6.213 $ 5.9024 | $ 59.02 |
22+ | $ 5.7032 $ 5.4181 | $ 119.20 |
110+ | $ 5.1596 $ 4.9017 | $ 539.19 |
Standard Packaging 22/Full
Tube | ||
Better price for more quantity?
$