YLPTEC LD05-23B03R2
| Manufacturer | YLPTECAsian Brands |
| MPN | LD05-23B03R2 |
| LCSC Part # | C46594386 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | AC DC Converters 5V 5W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,25.4x25.4mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 16.1mm | |
| Ripple Noise | 60mVp-p | |
| Capacitive Load(Max) | 3000uF | |
| output voltage | 5V | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| type | Plastic encapsulated type | |
| Output current (maximum value) | 1A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Input Voltage: 85-305VAC / 100-430VDC
- Package: DIP
- Operating Temperature: -40℃ ~ +85℃
- Isolation Voltage: 4000VAC
- Full Load Efficiency: 82% (typical)
- Output short-circuit protection
- Compact size
- High efficiency
- Low power consumption
- Environmentally friendly
- Industrial-grade design
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.07$ 4.3095 | $ 4.31 |
| 10+ | $ 4.3498$ 3.6974 | $ 36.97 |
| 48+ | $ 3.9217$ 3.3335 | $ 160.01 |
| 96+ | $ 3.489$ 2.9657 | $ 284.71 |
| 576+ | $ 3.29$ 2.7965 | $ 1610.78 |
| 960+ | $ 3.1999$ 2.7200 | $ 2611.20 |
Standard Packaging48/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,25.4x25.4mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 16.1mm | |
| Ripple Noise | 60mVp-p | |
| Capacitive Load(Max) | 3000uF | |
| output voltage | 5V | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| type | Plastic encapsulated type | |
| Output current (maximum value) | 1A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Input Voltage: 85-305VAC / 100-430VDC
- Package: DIP
- Operating Temperature: -40℃ ~ +85℃
- Isolation Voltage: 4000VAC
- Full Load Efficiency: 82% (typical)
- Output short-circuit protection
- Compact size
- High efficiency
- Low power consumption
- Environmentally friendly
- Industrial-grade design
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



