YLPTEC URF4805P-6WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | URF4805P-6WR3 |
| LCSC Part # | C46594369 |
| Package | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | DC-DC power module, 6W, wide voltage input, regulated output |
| Description | Isolated Module DC DC Converter 5V 1.2A 18V~75V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | DIP,31.8x20.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.2124 | $ 8.21 |
10+ | $ 7.0341 | $ 70.34 |
30+ | $ 6.3166 | $ 189.50 |
105+ | $ 5.7151 | $ 600.09 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$