LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC URA4812S-10WR3 product image
  • URA4812S-10WR3 thumbnail 1
  • URA4812S-10WR3 thumbnail 2
  • URA4812S-10WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URA4812S-10WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URA4812S-10WR3
LCSC Part #
C46594357
Packaging
SIP,22x9.5mm
Customer #
Key Attributes
DC DC CONVERTER ±12V 10W
Datasheetpdf iconYLPTEC URA4812S-10WR3
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.6117$ 14.1200$ 14.12
10+$ 15.8489$ 13.4716$ 134.72
22+$ 14.5265$ 12.3476$ 271.65
110+$ 13.3733$ 11.3674$ 1250.41
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,22x9.5mm
Vin18V~75V
type-
Vout±12V
Ripple Noise75mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)330uF
Number of Outputs2
Iout416mA
Height12mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection
Conversion Efficiency86%
Output Power10W
Length22mm
Width9.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging22
Sales UnitPiece

Features

AI Translation
  • Package: SIP8
  • Operating Temperature: -40°C - +85°C
  • Isolation Voltage: 1500VDC
  • Full-load Efficiency: 86% (typical)
  • Input undervoltage protection, output short-circuit protection, and overcurrent protection

Applications

AI Translation
  • Power
  • Industrial Control
  • Communications
  • IoT
  • Automotive