ChengTao CT1V107M0608
| Manufacturer |
ChengTao
Asian Brands |
| Mfr. Part # | CT1V107M0608 |
| LCSC Part # | C46593992 |
| Package | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 35V TH |
| Description | 100uF ±20% 35V Through Hole,D6.3xL8mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChengTao | |
| Package | Through Hole,D6.3xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,445
1,445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.158 $ 0.1264 | $ 0.63 |
50+ | $ 0.1246 $ 0.0997 | $ 4.99 |
150+ | $ 0.1103 $ 0.0883 | $ 13.25 |
1,000+ | $ 0.0925 $ 0.0740 | $ 74.00 |
2,000+ | $ 0.0845 $ 0.0676 | $ 135.20 |
5,000+ | $ 0.0797 $ 0.0638 | $ 319.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$