CHUNSHENGDIANZI HP-31LT-EP
| Manufacturer | CHUNSHENGDIANZIAsian Brands |
| MPN | HP-31LT-EP |
| LCSC Part # | C46593746 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 30A -25℃~+70℃ Through Hole Circular Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | CHUNSHENGDIANZI | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Right Angle | |
| Current Rating | 30A | |
| Number of Pins | 4P | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 69
69 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.652 | $ 1.65 |
| 10+ | $ 1.3883 | $ 13.88 |
| 30+ | $ 1.2435 | $ 37.31 |
| 72+ | $ 1.0807 | $ 77.81 |
| 504+ | $ 1.0075 | $ 507.78 |
| 1,008+ | $ 0.9749 | $ 982.70 |
Standard Packaging72/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | CHUNSHENGDIANZI | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Right Angle | |
| Current Rating | 30A | |
| Number of Pins | 4P | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



