XUMAO MBR10100DS
| Manufacturer |
XUMAO
Asian Brands |
| Mfr. Part # | MBR10100DS |
| LCSC Part # | C46593659 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-252 |
| Description | Diode 100V 10A Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | XUMAO | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1317 | $ 0.66 |
50+ | $ 0.1049 | $ 5.25 |
150+ | $ 0.0916 | $ 13.74 |
500+ | $ 0.0815 | $ 40.75 |
2,500+ | $ 0.0735 | $ 183.75 |
5,000+ | $ 0.0695 | $ 347.50 |
Standard Packaging 2500/Full
Reel | ||