TDK C3225X7S2A335K200AB
| Manufacturer | |
| Mfr. Part # | C3225X7S2A335K200AB |
| LCSC Part # | C465875 |
| Package | 1210 |
| Customer # | |
| Description | 3.3uF X7S ±10% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0483 | $ 1.05 |
10+ | $ 0.8553 | $ 8.55 |
30+ | $ 0.7596 | $ 22.79 |
100+ | $ 0.6639 | $ 66.39 |
500+ | $ 0.6068 | $ 303.40 |
1,000+ | $ 0.5774 | $ 577.40 |
2,000+ | $ 0.5712 | $ 1142.40 |
4,000+ | $ 0.5666 | $ 2266.40 |
Standard Packaging 1000/Full
Reel | ||