LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI AFE4404YZPT product image
Images for reference only

TI AFE4404YZPTRoHS

Manufacturer
MPN
AFE4404YZPT
LCSC Part #
C465775
Packaging
DSBGA-15
Customer #
Key Attributes
AFE4404 Ultra-Small, Integrated AFE
Datasheetpdf iconTI AFE4404YZPT
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6076$ 2.61
10+$ 2.5476$ 25.48
30+$ 2.507$ 75.21
100+$ 2.4648$ 246.48
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerTI
PackagingDSBGA-15
Clock Frequency4MHz;4MHz~60MHz
InterfaceI2C
Voltage Reference Value-
Resolution(Bits)24;-
S/N Ratio100dB
Quiescent Current (Iq)-
Voltage - Supply2V~3.6V
FunctionProgrammable gain
Operating Temperature-20℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The AFE4404 is an analog front-end (AFE) for optical bio-sensing applications, such as heart-rate monitoring (HRM) and saturation of peripheral capillary oxygen (SpO2). The device supports three switching light-emitting diodes (LEDs) and a single photodiode. The current from the photodiode is converted into voltage by the transimpedance amplifier (TIA) and digitized using an analog-to-digital converter (ADC). The ADC code can be read out using an I²C interface. The AFE also has a fully integrated LED driver with a 6-bit current control. The device has a high dynamic range transmit and receive circuitry that helps with the sensing of very small signal levels.

Features

AI Translation
  • Transmitter:
    • Supports Common Anode LED Configuration
    • Dynamic Range: 100 dB
    • 6-Bit Programmable LED Current to 50 mA (Extendable to 100 mA)
    • Programmable LED On-Time
    • Simultaneous Support of 3 LEDs for Optimized SpO2, HRM, or Multi-Wavelength HRM
  • Receiver:
    • 24-Bit Representation of the Current Input from a Photodiode in Twos Complement Format
    • Individual DC Offset Subtraction DAC at TIA Input for Each LED and Ambient Phase
    • Digital Ambient Subtraction at ADC Output
    • Programmable Transimpedance Gain: 10 kΩ to 2 MΩ
    • Dynamic Range: 100 dB
    • Average Current Less Than 200 μA for PPG Signal Acquisition
  • Pulse Frequency: 10 SPS to 1000 SPS

Applications

AI Translation
  • Optical Heart-Rate Monitoring (HRM)
  • Heart-Rate Variability (HRV)
  • Pulse Oximetry (SpO2 Measurement)
  • VO2 Max
  • Calorie Expenditure