PANASONIC ERA3ARB103V
| Manufacturer | |
| Mfr. Part # | ERA3ARB103V |
| LCSC Part # | C465746 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.1% 100mW 0603 |
| Description | 10kΩ ±0.1% 100mW 0603 Thin Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,840
2,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2779 | $ 1.39 |
50+ | $ 0.2208 | $ 11.04 |
150+ | $ 0.1964 | $ 29.46 |
500+ | $ 0.1659 | $ 82.95 |
2,500+ | $ 0.1523 | $ 380.75 |
5,000+ | $ 0.1442 | $ 721.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$