TI TPS7A8101DRBR
| Manufacturer | |
| MPN | TPS7A8101DRBR |
| LCSC Part # | C465730 |
| Packaging | VSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | 1A, high PSRR, adjustable ultra-low dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3x3) | |
| Output Voltage | 800mV~6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Input under-voltage protection;Thermal shutdown;Noise bypass terminal |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A8101 low-dropout linear regulator (LDO) offers very good performance in noise and powersupply rejection ratio (PSRR) at the output. This LDO uses an advanced BiCMOS process and a PMOSFET pass device to achieve very low noise, excellent transient response, and excellent PSRR performance. The TPS7A8101 device is stable with a 4.7-μF ceramic output capacitor, and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process, and temperature variations. This device is fully specified over the temperature range of TJ = -40°C to 125°C and is offered in a 3-mm × 3-mm, SON-8 package with a thermal pad.
Features
- Low-Dropout 1-A Regulator with Enable Adjustable Output Voltage: 0.8 V to 6 V
- 80 dB at 1 kHz
- 60 dB at 100 kHz
- 54 dB at 1 MHz
- Low Noise: 23.5 μV RMS typical (100 Hz to 100 kHz)
- Stable with a 4.7-μF Capacitance
- Excellent Load and Line Transient Response
- 3% Overall Accuracy (Over Load, Line, Temperature)
- Overcurrent and Overtemperature Protection
- Very Low Dropout: 170 mV Typical at 1 A
- Package: 3-mm × 3-mm SON-8
Applications
- Telecom Infrastructure
- Audio
- High-Speed I/F (PLL and VCO)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9668 | $ 0.97 |
| 10+ | $ 0.8238 | $ 8.24 |
| 30+ | $ 0.7231 | $ 21.69 |
| 100+ | $ 0.6402 | $ 64.02 |
| 500+ | $ 0.6142 | $ 307.10 |
| 1,000+ | $ 0.5996 | $ 599.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3x3) | |
| Output Voltage | 800mV~6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Input under-voltage protection;Thermal shutdown;Noise bypass terminal |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A8101 low-dropout linear regulator (LDO) offers very good performance in noise and powersupply rejection ratio (PSRR) at the output. This LDO uses an advanced BiCMOS process and a PMOSFET pass device to achieve very low noise, excellent transient response, and excellent PSRR performance. The TPS7A8101 device is stable with a 4.7-μF ceramic output capacitor, and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process, and temperature variations. This device is fully specified over the temperature range of TJ = -40°C to 125°C and is offered in a 3-mm × 3-mm, SON-8 package with a thermal pad.
Features
- Low-Dropout 1-A Regulator with Enable Adjustable Output Voltage: 0.8 V to 6 V
- 80 dB at 1 kHz
- 60 dB at 100 kHz
- 54 dB at 1 MHz
- Low Noise: 23.5 μV RMS typical (100 Hz to 100 kHz)
- Stable with a 4.7-μF Capacitance
- Excellent Load and Line Transient Response
- 3% Overall Accuracy (Over Load, Line, Temperature)
- Overcurrent and Overtemperature Protection
- Very Low Dropout: 170 mV Typical at 1 A
- Package: 3-mm × 3-mm SON-8
Applications
- Telecom Infrastructure
- Audio
- High-Speed I/F (PLL and VCO)
C465730 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



