VAC T60404-E4622-X501
| Manufacturer | |
| MPN | T60404-E4622-X501 |
| LCSC Part # | C465620 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20A 50Hz~60Hz Through Hole Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | VAC | |
| Packaging | Through Hole | |
| Turns Ratio | - | |
| Secondary Side Inductance | - | |
| Rated input Current | 20A | |
| Frequency Range | 50Hz~60Hz | |
| DCR Primary Side (Max) | 126Ω | |
| DCR Secondary Side (Max) | - | |
| Isolation Voltage(Vrms) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | VAC | |
| Packaging | Through Hole | |
| Turns Ratio | - | |
| Secondary Side Inductance | - | |
| Rated input Current | 20A | |
| Frequency Range | 50Hz~60Hz | |
| DCR Primary Side (Max) | 126Ω | |
| DCR Secondary Side (Max) | - | |
| Isolation Voltage(Vrms) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



