GR 74LVC1G66LT05ARCQ
| Manufacturer | GRAsian Brands |
| MPN | 74LVC1G66LT05ARCQ |
| LCSC Part # | C46553572 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Bilateral Analog Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | GR | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single-channel analog switch is designed for VCC operating voltages from 1.65 V to 5.5 V. The 74LVC1G66 device is capable of handling both analog and digital signals. The device allows signals with amplitudes up to 5.5 V (peak) to be transmitted bidirectionally.
Features
AI Translation
- VCC operating voltage: 1.65 V to 5.5 V
- Input accepts voltages up to 5.5 V
- High switching output voltage ratio
- High linearity
- Low on-resistance, typical 2.5 Ω (VCC = 4.5 V)
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0358 | $ 0.72 |
| 200+ | $ 0.0279 | $ 5.58 |
| 600+ | $ 0.0235 | $ 14.10 |
| 3,000+ | $ 0.0209 | $ 62.70 |
| 9,000+ | $ 0.0186 | $ 167.40 |
| 21,000+ | $ 0.0174 | $ 365.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | GR | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single-channel analog switch is designed for VCC operating voltages from 1.65 V to 5.5 V. The 74LVC1G66 device is capable of handling both analog and digital signals. The device allows signals with amplitudes up to 5.5 V (peak) to be transmitted bidirectionally.
Features
AI Translation
- VCC operating voltage: 1.65 V to 5.5 V
- Input accepts voltages up to 5.5 V
- High switching output voltage ratio
- High linearity
- Low on-resistance, typical 2.5 Ω (VCC = 4.5 V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



