LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR 74LVC1G66CT05ARCQ product image
  • 74LVC1G66CT05ARCQ thumbnail 1
  • 74LVC1G66CT05ARCQ thumbnail 2
  • 74LVC1G66CT05ARCQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR 74LVC1G66CT05ARCQRoHS

Manufacturer
GRAsian Brands
MPN
74LVC1G66CT05ARCQ
LCSC Part #
C46553571
Packaging
SC-70-5
Customer #
Key Attributes
Single Bilateral Analog Switch
Datasheetpdf iconGR 74LVC1G66CT05ARCQ
In-Stock: 2,080
2,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0358$ 0.72
200+$ 0.0279$ 5.58
600+$ 0.0235$ 14.10
3,000+$ 0.0209$ 62.70
9,000+$ 0.0186$ 167.40
21,000+$ 0.0174$ 365.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerGR
PackagingSC-70-5
FeaturesBidirectional analog channel
Operating Temperature0℃~+70℃
Number of Channels1
Ron2.5Ω
Voltage - Supply1.65V~5.5V
Con-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single-channel analog switch is designed for VCC operating voltages from 1.65 V to 5.5 V. The 74LVC1G66 device is capable of handling both analog and digital signals. The device allows signals with amplitudes up to 5.5 V (peak) to be transmitted bidirectionally.

Features

AI Translation
  • VCC operating voltage: 1.65 V to 5.5 V
  • Input accepts voltages up to 5.5 V
  • High switching output voltage ratio
  • High linearity
  • Low on-resistance, typical 2.5 Ω (VCC = 4.5 V)