FANGCHENG FC-SE2822-680M
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FC-SE2822-680M |
| LCSC Part # | C46553548 |
| Packaging | Through Hole,28x23mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 30A 3.5mΩ Through Hole,28x23mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole,28x23mm | |
| Current Rating | 30A | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 3.5mΩ | |
| Type | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 408
408 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0029$ 1.9028 | $ 1.90 |
| 10+ | $ 1.7065$ 1.6212 | $ 16.21 |
| 49+ | $ 1.5201$ 1.4441 | $ 70.76 |
| 98+ | $ 1.3289$ 1.2625 | $ 123.73 |
| 343+ | $ 1.2428$ 1.1807 | $ 404.98 |
| 1,029+ | $ 1.2062$ 1.1459 | $ 1179.13 |
Standard Packaging49/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole,28x23mm | |
| Current Rating | 30A | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 3.5mΩ | |
| Type | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



