COSINE COS4422DT
| Manufacturer | COSINEAsian Brands |
| MPN | COS4422DT |
| LCSC Part # | C46552822 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | High-Speed Power MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | COSINE | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 700mV | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 63ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 1.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 35ns | |
| Fall Time | 36ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Dead-time control;Overtemperature protection (OTP);Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
COS4421/4422 are single-channel, high-current low-side gate drivers capable of driving large MOSFETs, SiC, GaN, and IGBTs. The unique circuit design enables high-speed operation, delivering 9A peak current into a 10,000pF capacitive load. Matched rise and fall delay times enhance speed and drive capability. Non-overlapping drive technology minimizes dynamic switching losses. These devices offer high latch-up immunity across their power and voltage ratings. Noise spikes up to 5V (either polarity) on the ground pin will not damage the device. The COS4421/4422 inputs can be driven directly by TTL or CMOS (1.6V ~ 25V). In addition, 300mV built-in hysteresis provides noise immunity and allows the device to be driven by slowly rising or falling waveforms. If the input is unbiased or floating, the output remains low.
Features
- High peak output current: 9A
- High continuous output current: 2A
- Wide supply voltage operating range: 4.5V ~ 25V
- High capacitive load drive capability: drives 10nF within 35ns (typical)
- Short propagation delay: 58ns (typical)
- Matched rise/fall times
- Low output impedance: 0.5Ω (typical)
- Low supply current
- Over-temperature protection
- Under-voltage lockout (UVLO)
- Non-overlapping drive technology
- Input tolerates negative input voltage up to 5V
- Available in green SOP8, DIP8, and DFN8 packages
Applications
- Large MOSFET, SiC, and IGBT gate driving
- Heavy-load line driver
- Local power switching
- Motor and solenoid driver
- Switched-mode power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5234$ 1.3711 | $ 1.37 |
| 10+ | $ 1.2598$ 1.1339 | $ 11.34 |
| 50+ | $ 1.1149$ 1.0035 | $ 50.18 |
| 100+ | $ 0.9522$ 0.8570 | $ 85.70 |
| 500+ | $ 0.8789$ 0.7911 | $ 395.55 |
| 1,000+ | $ 0.8464$ 0.7618 | $ 761.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | COSINE | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 700mV | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 63ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 1.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 35ns | |
| Fall Time | 36ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Dead-time control;Overtemperature protection (OTP);Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
COS4421/4422 are single-channel, high-current low-side gate drivers capable of driving large MOSFETs, SiC, GaN, and IGBTs. The unique circuit design enables high-speed operation, delivering 9A peak current into a 10,000pF capacitive load. Matched rise and fall delay times enhance speed and drive capability. Non-overlapping drive technology minimizes dynamic switching losses. These devices offer high latch-up immunity across their power and voltage ratings. Noise spikes up to 5V (either polarity) on the ground pin will not damage the device. The COS4421/4422 inputs can be driven directly by TTL or CMOS (1.6V ~ 25V). In addition, 300mV built-in hysteresis provides noise immunity and allows the device to be driven by slowly rising or falling waveforms. If the input is unbiased or floating, the output remains low.
Features
- High peak output current: 9A
- High continuous output current: 2A
- Wide supply voltage operating range: 4.5V ~ 25V
- High capacitive load drive capability: drives 10nF within 35ns (typical)
- Short propagation delay: 58ns (typical)
- Matched rise/fall times
- Low output impedance: 0.5Ω (typical)
- Low supply current
- Over-temperature protection
- Under-voltage lockout (UVLO)
- Non-overlapping drive technology
- Input tolerates negative input voltage up to 5V
- Available in green SOP8, DIP8, and DFN8 packages
Applications
- Large MOSFET, SiC, and IGBT gate driving
- Heavy-load line driver
- Local power switching
- Motor and solenoid driver
- Switched-mode power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



