HANSCHIP semiconductor NE5532DGKRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | NE5532DGKRG |
| LCSC Part # | C46552271 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | IC OPAMP GP 2 CIRCUIT MSOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 11V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 30nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NE5532/SA5532 is a dual low-noise op-amp featuring two independent, internally frequency-compensated amplifiers. It offers high DC voltage gain (approximately 100 dB), high slew rate (typically 10V/μs), and low input noise voltage (8nV/√Hz at 1kHz). Available in DIP-8, SOP-8, or MSOP-8 packages.
Features
AI Translation
- Internal frequency compensation
- High DC voltage gain (approx. 100 dB)
- High slew rate (typical 10 V/μs)
- Low input noise voltage (8 nV/√Hz at 1 kHz)
In-Stock: 575
575 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0922 | $ 0.46 |
| 50+ | $ 0.0729 | $ 3.65 |
| 150+ | $ 0.0633 | $ 9.50 |
| 500+ | $ 0.056 | $ 28.00 |
| 3,000+ | $ 0.0502 | $ 150.60 |
| 6,000+ | $ 0.0473 | $ 283.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 11V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 30nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NE5532/SA5532 is a dual low-noise op-amp featuring two independent, internally frequency-compensated amplifiers. It offers high DC voltage gain (approximately 100 dB), high slew rate (typically 10V/μs), and low input noise voltage (8nV/√Hz at 1kHz). Available in DIP-8, SOP-8, or MSOP-8 packages.
Features
AI Translation
- Internal frequency compensation
- High DC voltage gain (approx. 100 dB)
- High slew rate (typical 10 V/μs)
- Low input noise voltage (8 nV/√Hz at 1 kHz)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
