JSMSEMI BT137S-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BT137S-JSM |
| LCSC Part # | C46551409 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 1kV TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Peak off - state voltage(Vdrm) | 1kV | |
| Current - Surge(Itsm@f) | 80A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Variable frequency circuits
- Power tool switches
- Temperature/speed control circuits
- Washing machines
- Microwave ovens
- Air conditioners
In-Stock: 3,445
3,445 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1123 | $ 0.56 |
| 50+ | $ 0.0875 | $ 4.38 |
| 150+ | $ 0.0751 | $ 11.27 |
| 500+ | $ 0.0658 | $ 32.90 |
| 2,500+ | $ 0.0611 | $ 152.75 |
| 5,000+ | $ 0.0574 | $ 287.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Peak off - state voltage(Vdrm) | 1kV | |
| Current - Surge(Itsm@f) | 80A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Variable frequency circuits
- Power tool switches
- Temperature/speed control circuits
- Washing machines
- Microwave ovens
- Air conditioners
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



