TST TB0467A
| Manufacturer | TSTAsian Brands |
| MPN | TB0467A |
| LCSC Part # | C46551389 |
| Packaging | SMD-12P,13.3x6.5mm |
| Customer # | |
| Key Attributes | IF SAW Filter 125MHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD-12P,13.3x6.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency - Center | 125MHz | |
| Attenuation | 40dB;55dB | |
| Insertion Loss | 13.5dB | |
| impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 214
214 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.9765 | $ 12.98 |
| 10+ | $ 12.39 | $ 123.90 |
| 30+ | $ 11.3745 | $ 341.24 |
| 100+ | $ 10.487 | $ 1048.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD-12P,13.3x6.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency - Center | 125MHz | |
| Attenuation | 40dB;55dB | |
| Insertion Loss | 13.5dB | |
| impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



