TST TA2429A
| Manufacturer | TSTAsian Brands |
| MPN | TA2429A |
| LCSC Part # | C46551386 |
| Packaging | SMD3030-6P |
| Customer # | |
| Key Attributes | 790MHz 3.5dB SMD3030-6P SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Center | 790MHz | |
| Attenuation | 52dB;41dB;43dB;38dB | |
| Insertion Loss | 3.5dB | |
| impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,354
1,354 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7513 | $ 1.75 |
| 10+ | $ 1.4681 | $ 14.68 |
| 30+ | $ 1.2907 | $ 38.72 |
| 100+ | $ 1.1084 | $ 110.84 |
| 500+ | $ 1.0254 | $ 512.70 |
| 1,000+ | $ 0.9896 | $ 989.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Center | 790MHz | |
| Attenuation | 52dB;41dB;43dB;38dB | |
| Insertion Loss | 3.5dB | |
| impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

