KNSCHA DHC400M106H134S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHC400M106H134S1AA |
| LCSC Part # | C46551252 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 400V TH |
| Description | 10uF 400V Aluminum Electrolytic Capacitors Through Hole,D10xL13mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.091 | $ 0.46 |
50+ | $ 0.0731 | $ 3.66 |
250+ | $ 0.0642 | $ 16.05 |
500+ | $ 0.0575 | $ 28.75 |
2,500+ | $ 0.0521 | $ 130.25 |
5,000+ | $ 0.0494 | $ 247.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$