KNSCHA DHC016M227E124S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHC016M227E124S1AA |
| LCSC Part # | C46551215 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 16V TH |
| Description | 2.5mm 220uF 16V 250mA@120Hz ±20% Through Hole,D6.3xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
460 
460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.012 | $ 0.24 |
200+ | $ 0.0118 | $ 2.36 |
1,000+ | $ 0.0116 | $ 11.60 |
2,000+ | $ 0.0114 | $ 22.80 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$