LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
KNSCHA DHG035M107E090S1AA product image
  • DHG035M107E090S1AA thumbnail 1
  • DHG035M107E090S1AA thumbnail 2
  • DHG035M107E090S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DHG035M107E090S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DHG035M107E090S1AA
LCSC Part #
C46551190
Packaging
Through Hole,D6.3xL9mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 35V TH
Datasheetpdf iconKNSCHA DHG035M107E090S1AA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0271$ 0.0136$ 0.27
200+$ 0.0212$ 0.0106$ 2.12
1,000+$ 0.0178$ 0.0089$ 8.90
2,000+$ 0.0158$ 0.0079$ 15.80
10,000+$ 0.0141$ 0.0071$ 71.00
20,000+$ 0.0132$ 0.0066$ 132.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D6.3xL9mm
Voltage Rating35V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current450mA@100kHz
Pin Spacing2.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)190mΩ@100kHz
Height - Seated (Max)9mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece