KNSCHA DHG160M477N350S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHG160M477N350S1AA |
| LCSC Part # | C46551178 |
| Package | Through Hole,D18xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 160V TH |
| Description | 470uF 160V Aluminum Electrolytic Capacitors Through Hole,D18xL35mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D18xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
896
896
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7582 | $ 0.76 |
10+ | $ 0.6207 | $ 6.21 |
50+ | $ 0.5519 | $ 27.60 |
100+ | $ 0.4831 | $ 48.31 |
500+ | $ 0.4415 | $ 220.75 |
1,000+ | $ 0.4207 | $ 420.70 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$