KNSCHA DHG035M338M320S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHG035M338M320S1AA |
| LCSC Part # | C46551170 |
| Package | Through Hole,D16xL32mm |
| Customer # | |
| Key Attributes | CAP ALUM 3300uF ±20% 35V TH |
| Description | 3300uF 35V Aluminum Electrolytic Capacitors Through Hole,D16xL32mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D16xL32mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
452
452
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4783 | $ 0.48 |
10+ | $ 0.382 | $ 3.82 |
50+ | $ 0.3417 | $ 17.09 |
100+ | $ 0.2904 | $ 29.04 |
500+ | $ 0.2671 | $ 133.55 |
1,000+ | $ 0.2532 | $ 253.20 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$