KNSCHA DHG160M157M250S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHG160M157M250S1AA |
| LCSC Part # | C46551119 |
| Package | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 150uF ±20% 160V TH |
| Description | 7.5mm 150uF 160V 350mΩ@100kHz 1.55A@100kHz ±20% Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D16xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
270 
270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0833 | $ 0.42 |
50+ | $ 0.0815 | $ 4.08 |
150+ | $ 0.0804 | $ 12.06 |
500+ | $ 0.0792 | $ 39.60 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$