LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking RS-06FL7--0R01 product image
  • RS-06FL7--0R01 thumbnail 1
  • RS-06FL7--0R01 thumbnail 2
  • RS-06FL7--0R01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking RS-06FL7--0R01RoHS

Manufacturer
VikingAsian Brands
MPN
RS-06FL7--0R01
LCSC Part #
C465511
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±1% 250mW 1206
Datasheetpdf iconViking RS-06FL7--0R01
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.81
500+$ 0.0127$ 6.35
1,500+$ 0.0108$ 16.20
5,000+$ 0.0096$ 48.00
25,000+$ 0.0086$ 215.00
50,000+$ 0.008$ 400.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerViking
Packaging1206
Power(Watts)250mW
Resistance10mΩ
Mounting TypeSMD
Current Rating-
Voltage Rating-
Temperature Coefficient±1500ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece