KNSCHA DHG250M476L200S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHG250M476L200S1AA |
| LCSC Part # | C46551072 |
| Package | Through Hole,D13xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 250V TH |
| Description | 5mm 47uF 250V 900mΩ@100kHz 975mA@100kHz ±20% Through Hole,D13xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D13xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1066 | $ 0.53 |
50+ | $ 0.1044 | $ 5.22 |
200+ | $ 0.1029 | $ 20.58 |
400+ | $ 0.1014 | $ 40.56 |
Standard Packaging 200/Full
Bag | ||