LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DHG450M226L160S1AA product image
  • DHG450M226L160S1AA thumbnail 1
  • DHG450M226L160S1AA thumbnail 2
  • DHG450M226L160S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DHG450M226L160S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DHG450M226L160S1AA
LCSC Part #
C46550993
Packaging
Through Hole,D13xL16mm
Customer #
Key Attributes
CAP ALUM 22uF ±20% 450V TH
Datasheetpdf iconKNSCHA DHG450M226L160S1AA
In-Stock: 3,015
3,015 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2757$ 1.38
50+$ 0.2193$ 10.97
200+$ 0.1951$ 39.02
400+$ 0.165$ 66.00
2,400+$ 0.1516$ 363.84
5,000+$ 0.1435$ 717.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D13xL16mm
Voltage Rating450V
Tolerance±20%
Lifetime5000hrs@105℃
Capacitance22uF
Ripple Current685mA@100kHz
Pin Spacing5mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)1.6Ω@100kHz
Height - Seated (Max)16mm
Diameter13mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece