KNSCHA DHG160M156E149S1AA
| Manufacturer | KNSCHAAsian Brands |
| MPN | DHG160M156E149S1AA |
| LCSC Part # | C46550948 |
| Packaging | Through Hole,D6.3xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM 15uF ±20% 160V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D6.3xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 15uF | |
| Ripple Current | 400mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω@100kHz | |
| Height - Seated (Max) | 14mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,020
5,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0405$ 0.0203 | $ 0.20 |
| 100+ | $ 0.0324$ 0.0162 | $ 1.62 |
| 300+ | $ 0.0284$ 0.0142 | $ 4.26 |
| 1,000+ | $ 0.0254$ 0.0127 | $ 12.70 |
| 5,000+ | $ 0.023$ 0.0115 | $ 57.50 |
| 10,000+ | $ 0.0218$ 0.0109 | $ 109.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D6.3xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 15uF | |
| Ripple Current | 400mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω@100kHz | |
| Height - Seated (Max) | 14mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



