LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
KNSCHA DHG450M225G120S1AA product image
  • DHG450M225G120S1AA thumbnail 1
  • DHG450M225G120S1AA thumbnail 2
  • DHG450M225G120S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DHG450M225G120S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DHG450M225G120S1AA
LCSC Part #
C46550811
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
CAP ALUM 2.2uF ±20% 450V TH
Datasheetpdf iconKNSCHA DHG450M225G120S1AA
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0413$ 0.0207$ 0.21
100+$ 0.0332$ 0.0166$ 1.66
500+$ 0.0291$ 0.0146$ 7.30
1,000+$ 0.0261$ 0.0131$ 13.10
5,000+$ 0.0236$ 0.0118$ 59.00
10,000+$ 0.0224$ 0.0112$ 112.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D8xL12mm
Voltage Rating450V
Tolerance±20%
Lifetime5000hrs@105℃
Capacitance2.2uF
Ripple Current230mA@100kHz
Pin Spacing3.5mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)4.5Ω@100kHz
Height - Seated (Max)12mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece