LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DHG050M107G120S1AA product image
  • DHG050M107G120S1AA thumbnail 1
  • DHG050M107G120S1AA thumbnail 2
  • DHG050M107G120S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DHG050M107G120S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DHG050M107G120S1AA
LCSC Part #
C46550803
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 50V TH
Datasheetpdf iconKNSCHA DHG050M107G120S1AA
In-Stock: 3,890
3,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0421$ 0.42
100+$ 0.0338$ 3.38
500+$ 0.0296$ 14.80
1,000+$ 0.0265$ 26.50
5,000+$ 0.024$ 120.00
10,000+$ 0.0227$ 227.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D8xL12mm
Tolerance±20%
Voltage Rating50V
Lifetime5000hrs@105℃
Capacitance100uF
Ripple Current555mA@100kHz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)170mΩ@100kHz
Height - Seated (Max)12mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece