KNSCHA DHC450M475G120S1AA
| Manufacturer | KNSCHAAsian Brands |
| MPN | DHC450M475G120S1AA |
| LCSC Part # | C46550746 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 450V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL12mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 50mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0624 | $ 0.62 |
| 100+ | $ 0.05 | $ 5.00 |
| 500+ | $ 0.0438 | $ 21.90 |
| 1,000+ | $ 0.0391 | $ 39.10 |
| 5,000+ | $ 0.0354 | $ 177.00 |
| 10,000+ | $ 0.0336 | $ 336.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL12mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 50mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



