LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DHG450M475G120S1AA product image
  • DHG450M475G120S1AA thumbnail 1
  • DHG450M475G120S1AA thumbnail 2
  • DHG450M475G120S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DHG450M475G120S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DHG450M475G120S1AA
LCSC Part #
C46550745
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
CAP ALUM 4.7uF ±20% 450V TH
Datasheetpdf iconKNSCHA DHG450M475G120S1AA
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0628$ 0.63
100+$ 0.0503$ 5.03
500+$ 0.0441$ 22.05
1,000+$ 0.0394$ 39.40
5,000+$ 0.0357$ 178.50
10,000+$ 0.0338$ 338.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D8xL12mm
Voltage Rating450V
Tolerance±20%
Lifetime-
Capacitance4.7uF
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)12mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece