HXY MOSFET BMA253-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BMA253-HXY |
| LCSC Part # | C46550685 |
| Packaging | LGA-12(2x2) |
| Customer # | |
| Key Attributes | +2G/±4G/±8G/±16G three-axis MEMS digital accelerometer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | HXY MOSFET | |
| Packaging | LGA-12(2x2) | |
| Output Bits | 12bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | Motion event detection | |
| Standby Current | 500nA | |
| Acceleration Measurement Range (MAX) | ±16g |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,676
5,676 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5425 | $ 0.54 |
| 10+ | $ 0.4388 | $ 4.39 |
| 30+ | $ 0.3877 | $ 11.63 |
| 100+ | $ 0.3367 | $ 33.67 |
| 500+ | $ 0.3048 | $ 152.40 |
| 1,000+ | $ 0.2904 | $ 290.40 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | HXY MOSFET | |
| Packaging | LGA-12(2x2) | |
| Output Bits | 12bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | Motion event detection | |
| Standby Current | 500nA | |
| Acceleration Measurement Range (MAX) | ±16g |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



